What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6902NA01PR-G

Ldo, Fixed, -10V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6902NA01PR-G
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6902NA01PR-G.

IHS

Datasheet20 pages3 years ago
Datasheet20 pages3 years ago

Inventory History

3 month trend:
-0.43%

CAD Models

Download Torex XC6902NA01PR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC6902NA01PR-G provided by its distributors.

Ldo, Fixed, -10V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6902NA01PR-G
Fixed Negative LDO Regulator, 10V, 0.09V Dropout, CMOS, PSSO3
LDO Regulator Neg 10V 200mA 3-Pin SOT-89 T/R
稳压器, LDO, 固定, -10V, 0.2A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = -10 / Output Voltage Min. V = -9.9 / Output Voltage Max. V = -10 / Dropout Voltage mV = 90 / Output Current mA = 200 / Load Regulation mV = 60 / Line Regulation % = 3 / Supply Voltage Min. V = -2.4 / Supply Voltage Max. V = -16 / Accuracy % = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4 / Width mm = 4.5 / Height mm = 1.6 / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM