What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6902N601PR-G

Ldo, Fixed, -6V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6902N601PR-G
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6902N601PR-G.

IHS

Datasheet20 pages3 years ago

Inventory History

3 month trend:
-8.41%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC6902N601PR-G provided by its distributors.

Ldo, Fixed, -6V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6902N601PR-G
Linear Voltage Regulator Negative 6V 200mA 3-Pin SOT-89 T/R
Active FLAT CMOS 8542.39.00.01 voltage regulator linear 0.3A 4.5mm 6.03V
LDO Regulator Neg -6V 0.2A 4-Pin(3+Tab) SOT-89 T/R
稳压器, LDO, 固定, -6V, 0.2A, -40 至 85度 C;
Fixed Negative LDO Regulator, 6V, CMOS, PSSO3
-16V INPUT 3 TERMINALS NEGATIVE
Outputs = 1 / Fixed Output Voltage V = -6 / Output Voltage Min. V = -5.9 / Output Voltage Max. V = -6 / Dropout Voltage mV = 105 / Output Current mA = 200 / Load Regulation mV = 60 / Line Regulation % = 1.8 / Supply Voltage Min. V = -2.4 / Supply Voltage Max. V = -16 / Accuracy % = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4 / Width mm = 4.5 / Height mm = 1.6 / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM