What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6705A501GR-G

Ldo, Fixed, 5V, 0.2A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6705A501GR-G
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6705A501GR-G.

IHS

Datasheet30 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC6705A501GR-G provided by its distributors.

Ldo, Fixed, 5V, 0.2A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6705A501GR-G
Fixed Positive LDO Regulator, 5V, 0.66V Dropout, CMOS, PDSO4
稳压器, LDO, 固定, 5V, 0.2A, -40 至 105度;
20V INPUT VOLTAGE, 200MA, LOW SU
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage mV = 660 / Output Current mA = 200 / Load Regulation mV = 35 / Line Regulation % = 0.1 / Supply Voltage Min. V = 3.5 / Supply Voltage Max. V = 20 / Accuracy % = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = USP-4 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM