What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6705A331MR-G

Ldo, Fixed, 3.3V, 0.2A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6705A331MR-G
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6705A331MR-G.

IHS

Datasheet30 pages3 years ago

Inventory History

3 month trend:
-1.77%

CAD Models

Download Torex XC6705A331MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC6705A331MR-G provided by its distributors.

Ldo, Fixed, 3.3V, 0.2A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6705A331MR-G
Fixed Positive LDO Regulator, 3.3V, 0.69V Dropout, CMOS, PDSO5
稳压器, LDO, 固定, 3.3V, 0.2A, -40 至 105度;
20V INPUT VOLTAGE, 200MA, LOW SU
IC REG LINEAR 3.3V 200MA SOT-25
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 690 / Output Current mA = 200 / Load Regulation mV = 23 / Line Regulation % = 0.1 / Supply Voltage Min. V = 3.5 / Supply Voltage Max. V = 20 / Accuracy % = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 760

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM