Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.2 / Output Voltage Max. V = 3.3 / Dropout Voltage V = 1.2 / Output Current mA = 300 / Load Regulation mV = 85 / Line Regulation % = 0.1 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 36 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-89 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 4.5 / Height mm = 1.6 / Power Dissipation (Pd) W = 1.7