What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6701BA02MR-G

Active GULL WING CMOS 8542.39.00.01 voltage regulator linear 125C 0.15A 2.9mm 10.2V
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6701BA02MR-G.

IHS

Datasheet29 pages3 years ago

Inventory History

3 month trend:
-13.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC6701BA02MR-G provided by its distributors.

Active GULL WING CMOS 8542.39.00.01 voltage regulator linear 125C 0.15A 2.9mm 10.2V
Ldo, Fixed, 10V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6701BA02MR-G
Fixed Positive LDO Regulator, 10V, 0.95V Dropout, CMOS, PDSO5
Linear Voltage Regulator Positive 10V 150mA 5-Pin SOT-25 T/R
Outputs = 1 / Fixed Output Voltage V = 10 / Output Voltage Min. V = 9.9 / Output Voltage Max. V = 10 / Dropout Voltage mV = 950 / Output Current mA = 200 / Load Regulation mV = 275 / Line Regulation % = 3 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 28 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 600

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM