What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6701B502ER-G

Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6701B502ER-G
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6701B502ER-G.

Newark

Datasheet29 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC6701B502ER-G provided by its distributors.

Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6701B502ER-G
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, CMOS, PDSO6
Linear Voltage Regulator Positive 5V 150mA 6-Pin USP-C T/R
稳压器, LDO, 固定, 5V, 0.15A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Min. V = 4.9 / Output Voltage Max. V = 5 / Dropout Voltage V = 1.3 / Output Current mA = 200 / Load Regulation mV = 175 / Line Regulation % = 1.5 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 28 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = USP-6C / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.8 / Height mm = 0.6 / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM