What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6505B501MR-G

IC REG LINEAR 5V 200MA SOT25 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6505B501MR-G.

IHS

Datasheet20 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC6505B501MR-G provided by its distributors.

IC REG LINEAR 5V 200MA SOT25 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Ldo, Fixed, 5V, 0.2A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6505B501MR-G
Fixed Positive LDO Regulator, 5V, 0.185V Dropout, CMOS, PDSO5
LDO Regulator Pos 5V 0.2A Automotive 5-Pin SOT-25 T/R
稳压器, LDO, 固定, 5V, 0.2A, -40 至 105度 C;
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Min. V = 4.9 / Output Voltage Max. V = 5 / Dropout Voltage mV = 185 / Output Current mA = 200 / Load Regulation mV = 40 / Line Regulation % = 1 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 10.5 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6505B501 MR-G