What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6504A3319R-G

Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6504A3319R-G
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6504A3319R-G.

IHS

Datasheet27 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC6504A3319R-G provided by its distributors.

Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6504A3319R-G
Fixed Positive LDO Regulator, 3.3V, 0.67V Dropout, CMOS, PDSO4
Standard Regulator Pos 3.3V 0.15A 4-Pin USPQ-B04 EP T/R
稳压器, LDO, 固定, 3.3V, 0.15A, -40 至 85度 C;
Ultra Low Power Consumption Small Voltage Regulator
Tape & Reel (TR) ROHS3Compliant Nickel/Silver/Gold (Ni/Ag/Au) DUAL voltage regulator linear 3.333V 1mm 0.15A 125C
USPQ-4B04 Voltage References ROHS
IC REG LIN 3.3V 150MA USPQ-4B04
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.2 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 670 / Output Current mA = 150 / Load Regulation mV = 50 / Line Regulation % = 0.63 / Supply Voltage Min. V = 1.4 / Supply Voltage Max. V = 6 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = USPN-4B02 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 1 / Width mm = 1 / Height mm = 0.6 / Power Dissipation (Pd) mW = 550

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM