What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC62KN3002MR-G

Ldo, Fixed, -3V, 0.06A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC62KN3002MR-G
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC62KN3002MR-G.

IHS

Datasheet16 pages4 years ago

Inventory History

3 month trend:
-17.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC62KN3002MR-G provided by its distributors.

Ldo, Fixed, -3V, 0.06A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC62KN3002MR-G
LDO Regulator Neg -3V 0.06A 3-Pin SOT-23 T/R
Fixed Negative LDO Regulator, 3V, 0.6V Dropout, CMOS, PDSO3
稳压器, LDO, 固定, -3V, 0.06A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = -3 / Output Voltage Min. V = -3 / Output Voltage Max. V = -2.9 / Dropout Voltage mV = 80 / Output Current mA = 60 / Load Regulation mV = 80 / Line Regulation % = 0.9 / Supply Voltage Min. V = -2.1 / Supply Voltage Max. V = -6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 150

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM