Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Electronic Parts
Integrated Circuits (ICs)
Power Management ICs
LDO Voltage Regulators
Distributor links are sponsored
TOREX Semiconductor
XC62FP3002PRN
LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
Worldway Electronics
XC62FP3002PRN
28,478
7
USD
0.250
0.246
0.236
0.231
18h
Run Hong Electronics
XC62FP3002PRN
1,456
USD
0.069
0.069
0.069
0.069
0.069
8h
Abacus Technologies
XC62FP3002PRN
10,000
1
4h
Augswan
XC62FP3002PRN
89,944
1
USD
0.088
0.085
0.082
0.080
0.078
1d
Sierra IC
XC62FP3002PRN
Contact
>1wk
Inventory History
Inventory history trend unavailable
CAD Models
0 models available
Alternate Parts
0 parts available
Descriptions
Descriptions of TOREX Semiconductor XC62FP3002PRN provided by its distributors.
LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
Avnet Silica
Inventory History
Inventory history trend unavailable
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Physical
Case/Package
SOT-89
Mount
Surface Mount
Number of Pins
4
Technical
Accuracy
2 %
Max Input Voltage
10 V
Max Operating Temperature
85 °C
Max Output Current
150 mA
Max Power Dissipation
500 mW
Min Operating Temperature
-40 °C
Number of Outputs
1
Output Type
Fixed
Output Voltage
3 V
Polarity
Positive
Show All
Compliance
Environmental Classification
Radiation Hardening
No
RoHS
Compliant
Talk to Us!