What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6222B121MR-G

Ldo, Fixed, 1.2V, 0.7A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6222B121MR-G
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6222B121MR-G.

IHS

Datasheet24 pages3 years ago

Augswan

TME

Inventory History

3 month trend:
-1.28%

CAD Models

Download Torex XC6222B121MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC6222B121MR-G provided by its distributors.

Ldo, Fixed, 1.2V, 0.7A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6222B121MR-G
Reverse Current Protection, 700mA High Speed LDO Regulator
Fixed Positive LDO Regulator, 1.2V, 0.57V Dropout, PDSO5
稳压器, LDO, 固定, 1.2V, 0.7A, -40 至 85度 C;
LDO Regulator Pos 1.2V 0.7A 5-Pin SOT-25 T/R
IC REG LINEAR 1.2V 700MA SOT25
IC REG LIN 1.2V 700MA SOT-25-5
XC6222 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 420mV 2.9mm 700mA -40C~85C
Outputs = 1 / Fixed Output Voltage V = 1.2 / Output Voltage Max. V = 1.2 / Dropout Voltage mV = 570 / Output Current mA = 700 / Load Regulation mV = 30 / Line Regulation % = 0.6 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 6 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM