What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6220B331MR-G

IC REG LINEAR 3.3V 1A SOT25 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25-5
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6220B331MR-G.

IHS

Datasheet26 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-10.91%

CAD Models

Download Torex XC6220B331MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC6220B331MR-G provided by its distributors.

IC REG LINEAR 3.3V 1A SOT25 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25-5
Fixed Ldo Voltage Regulator, 1.6V To 6V, 655Mv Dropout, 3.3Vout, 1Aout, Sot-25-5 Rohs Compliant: Yes |Torex XC6220B331MR-G
IC, LDO, 1A, 3.3V, SOT-25; Output Type: Fixed; Input Voltage Min: 1.6V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Vol
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 655 / Output Current A = 1.2 / Load Regulation mV = 10 / Line Regulation % = 1.2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 6 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM