What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6220B331ER-G

Fixed Positive LDO Regulator, 3.3V, 0.655V Dropout, CMOS, PDSO6
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6220B331ER-G.

IHS

Datasheet26 pages3 years ago

Newark

TME

Inventory History

3 month trend:
+0.62%

CAD Models

Download Torex XC6220B331ER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LDO Regulator, 150 mA, Ultra-Low Iq, Low Output
NCP571MN09TBG, LDO VOLTAGE REGULATOR, 150MA, 0.9 V +/-3%, 0 TO 12 VIN, 6-PIN DFN
NCV571 Series 150 mA 0.8 V Fixed Output CMOS Low Iq LDO Voltage Regulator- DFN-6
Texas InstrumentsTPS71401DRVR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Texas InstrumentsTPS71401DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
LDO Regulator Pos 1.2V 0.3A 6-Pin UDFN T/R

Descriptions

Descriptions of Torex XC6220B331ER-G provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.655V Dropout, CMOS, PDSO6
IC V.REG LDO 1A 3.3Vout 1.6V-6Vin 60mV@0.3A 0.12W USP-6C
Tape & Reel (TR) ROHS3Compliant Nickel/Silver/Gold (Ni/Ag/Au) DUAL voltage regulator linear 655mV 2mm 1A 85C
LDO Regulator Pos 3.3V 1.2A 6-Pin USP-C EP T/R
Low voltage differential Regulator (LDO)
稳压器, LDO, 1A, 3.3V, USP-6C;
Ic, Ldo, 1A, 3.3V, Usp-6C; Output Type:Fixed; Input Voltage Min:1.6V; Input Voltage Max:6V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Ldo Regulator Case Rohs Compliant: Yes |Torex XC6220B331ER-G
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 655 / Output Current A = 1.2 / Load Regulation mV = 10 / Line Regulation % = 1.2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 6 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = USP-6C / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 1.8 / Width mm = 2 / Height mm = 0.6 / Power Dissipation (Pd) mW = 120

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM