What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6220B301PR-G

IC REG LINEAR 3V 1A SOT89-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6220B301PR-G.

IHS

Datasheet26 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6220B301PR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NCP4640 Series 50 mA 3.3 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
50dB(1kHz) 105¦ÌA fixed 150mA 1 10V 2V 10V 28V 950mV@ 100mA 175mV 0.3%/V SOT-89-5 1.6mm
IC REG LINEAR 1.2V 1A SOT89-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Linear Voltage Regulator, VLDO, 1.0 A Vout: 0.8 V; Enable High w/Auto Discharge

Descriptions

Descriptions of Torex XC6220B301PR-G provided by its distributors.

IC REG LINEAR 3V 1A SOT89-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
LDO Voltage Regulator, Fixed, 1.6 V to 6 V in, 655 mV Drop, 3 V/1.2 A out, SOT-89-5
Ldo, Fixed, 3V, 1.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6220B301PR-G
Fixed Positive LDO Regulator, 3V, 0.655V Dropout, CMOS, PDSO5
XC6220 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 655mV 4.5mm 1A -40C~85C
稳压器, LDO, 固定, 3V, 1.2A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = 3 / Output Voltage Max. V = 3 / Dropout Voltage mV = 655 / Output Current A = 1.2 / Load Regulation mV = 10 / Line Regulation % = 1.2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 6 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 4.6 / Height mm = 1.5 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM