What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6219B182MRN

V REG LDO LOW NOISE 1.8V, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2V; Max: 6V; Fixed Nom.: 1.8V; Adjustable
$ 0.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6219B182MRN.

Official Datasheet17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Torex XC6219B182MRN provided by its distributors.

V REG LDO LOW NOISE 1.8V, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2V; Max: 6V; Fixed Nom.: 1.8V; Adjustable
RoHS Compliant Surface Mount Linear Voltage Regulator IC
Ldo Voltage Regulator, 1.8V, 240Ma, 5-Sot-23; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.8V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Torex XC6219B182MRN

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM