What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6218P182NR-G

Ldo, Fixed, 1.8V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6218P182NR-G
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6218P182NR-G.

IHS

Datasheet22 pages16 years ago

TME

Inventory History

3 month trend:
-14.29%

CAD Models

Download Torex XC6218P182NR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LDO Regulator, 100 mA, Low Dropout, Low Iq Vout: 2.5 V
NCP612SQ27T2G, LDO VOLTAGE REGULATOR, 200MA, 2.7 V 2%, 0 TO 6 VIN, 5-PIN SC-70
LDO Regulator, 100 mA, Low Dropout, Low Iq Vout: 2.8 V
58dB(1kHz) 90¦ÌA fixed 150mA 1 1.8V 2.7V 1.8V 6V 500mV@ 150mA 0.38%(Typ) 0.04(Typ) SOT-323 1mm

Descriptions

Descriptions of Torex XC6218P182NR-G provided by its distributors.

Ldo, Fixed, 1.8V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6218P182NR-G
IC REG LINEAR 1.8V 200MA SSOT24 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
LDO Regulator Pos 1.8V 0.2A 4-Pin(3+Tab) SSOT-24 T/R
XC6218 Tape & Reel (TR) Surface Mount Over Current Short Circuit voltage regulator linear 0.35V 0.635mm 200mA -40C~85C
稳压器, LDO, 固定, 1.8V, 0.3A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = 1.8 / Output Voltage Max. V = 1.8 / Dropout Voltage mV = 610 / Output Current mA = 500 / Load Regulation mV = 15 / Line Regulation % = 0.6 / Supply Voltage Min. V = 1.5 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SSOT-24 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 2.1 / Height mm = 1.1 / Power Dissipation (Pd) mW = 150

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM