What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6216D332JR

Fixed Positive LDO Regulator, 3.3V, 1.7V Dropout, CMOS, PSSO2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6216D332JR.

IHS

Datasheet38 pages3 years ago
Datasheet38 pages4 years ago

element14 APAC

Farnell

CAD Models

Download Torex XC6216D332JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC6216D332JR provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 1.7V Dropout, CMOS, PSSO2
XC6216D332JR TOREX
LDO 3.3V OUTPUT, CMOS 28V, TO252; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 28V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dr
LDO 3.3V OUTPUT, CMOS 28V, TO252; Voltage Regulator Type:LDO; Voltage, Input Max:28V; Voltage, Output Max:3.3V; Output Current Max:150mA; Voltage, Dropout:300mV; Percentage Accuracy:2%; Outputs, No. of:1; Voltage, Supply Min:2V; ;RoHS Compliant: Yes

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM