What’s new: Find the right parts faster with our redesigned experience

Learn more

TOREX Semiconductor XC6216B502MR

GULL WING Not Qualified CMOS EAR99 voltage regulator linear 85C 150mA 2.9mm 300mV
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TOREX Semiconductor XC6216B502MR.

IHS

Datasheet38 pages3 years ago
Datasheet38 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TOREX Semiconductor XC6216B502MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TOREX Semiconductor XC6216B502MR provided by its distributors.

GULL WING Not Qualified CMOS EAR99 voltage regulator linear 85C 150mA 2.9mm 300mV
Voltage Regulators with Stand-by Function - Input Voltage: 28V
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, CMOS, PDSO5
Fixed 1.8V 2V 5V 28V 280mV@ 20mA,1.3V@ 100mA 90mV 0.3%/V
稳压器, LDO, 固定, 5V, 0.15A, -40 至 85度 C;
Standard Regulator Pos 5V 0.15A 5-Pin SOT-25 T/R
Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:28V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |Torex XC6216B502MR