What’s new: Find the right parts faster with our redesigned experience

Learn more

TOREX Semiconductor XC6210B332PR-G

700mA 60dB@(1kHz) Fixed 3.3V Positive 6V SOT-89-5 Linear Voltage Regulators (LDO) ROHS

$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TOREX Semiconductor XC6210B332PR-G.

IHS

Datasheet24 pages5 years ago

Farnell

Inventory History

3 month trend:
-47.66%

CAD Models

Download TOREX Semiconductor XC6210B332PR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TOREX Semiconductor XC6210B332PR-G provided by its distributors.

700mA 60dB@(1kHz) Fixed 3.3V Positive 6V SOT-89-5 Linear Voltage Regulators (LDO) ROHS
Active FLAT Not Qualified 2013 Linear Voltage Regulator IC 125C 0.7A 4.5mm 3.366V
LDO Regulator Pos 3.3V 0.7A 6-Pin(5+Tab) SOT-89 T/R
Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5
60dB(1kHz) 55μA positive electrode Fixed 700mA 1 3.3V 1.5V 3.3V 6V 75mV@ 100mA 60mV 0.2%/V SOT-89-5 SMD mount,glue mount
稳压器, LDO, 固定, 3.3V, 0.7A, -40 至 85度 C;
IC REG LINEAR 3.3V 700MA SOT89-5
Low voltage differential Regulator (LDO)
LDO, FIXED, 3.3V, 0.7A, -40 TO 85DEG C;
700MA HIGH SPEED LDO REGULATOR
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 75 / Output Current mA = 700 / Load Regulation mV = 15 / Line Regulation % = 1.2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 4.6 / Height mm = 1.5 / Power Dissipation (Pd) mW = 500