What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6210B332DR-G

Ldo, Fixed, 3.3V, 0.7A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6210B332DR-G
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6210B332DR-G.

Farnell

Datasheet24 pages5 years ago
Datasheet27 pages12 years ago

Inventory History

3 month trend:
+446%

CAD Models

Download Torex XC6210B332DR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC6210B332DR-G provided by its distributors.

Ldo, Fixed, 3.3V, 0.7A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6210B332DR-G
Active NO LEAD Not Qualified 2013 voltage regulator linear 125C 0.7A 2mm 3.366V
Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO6
LDO Regulator Pos 3.3V 0.7A 6-Pin USP-B EP T/R
稳压器, LDO, 固定, 3.3V, 0.7A, -40 至 85度 C;
700mA High Speed LDO Regulator
IC REG LINEAR 3.3V 700MA 6-USPB
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 75 / Output Current mA = 700 / Load Regulation mV = 15 / Line Regulation % = 1.2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 1.8 / Width mm = 2 / Height mm = 0.6 / Power Dissipation (Pd) mW = 100

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM