What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6209F332PR-G

FIXED Tape & Reel (TR) ROHS3Compliant Tin (Sn) voltage regulator linear 3.366V 4.5mm 0.3A 85C
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6209F332PR-G.

IHS

Datasheet30 pages12 years ago

TME

Inventory History

3 month trend:
-0.05%

CAD Models

Download Torex XC6209F332PR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC6209F332PR-G provided by its distributors.

FIXED Tape & Reel (TR) ROHS3Compliant Tin (Sn) voltage regulator linear 3.366V 4.5mm 0.3A 85C
Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6209F332PR-G
LDO Regulator Pos 3.3V 0.3A 6-Pin(5+Tab) SOT-89 T/R
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5
稳压器, LDO, 固定, 3.3V, 0.3A, -40 至 85度 C;
IC REG LINEAR 3.3V 300MA SOT89-5
300MA HIGH SPEED LDO REGULATOR
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 250 / Output Current mA = 150 / Load Regulation mV = 15 / Line Regulation % = 2 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 10 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 4.6 / Height mm = 1.5 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM