What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6209F302PR-G

LDO Voltage Regulator, Fixed, 2 V to 10 V in, 200 mV Drop, 3 V/300 mA out, SOT-89-5
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6209F302PR-G.

IHS

Datasheet30 pages12 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6209F302PR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC6209F302PR-G provided by its distributors.

LDO Voltage Regulator, Fixed, 2 V to 10 V in, 200 mV Drop, 3 V/300 mA out, SOT-89-5
Ldo, Fixed, 3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6209F302PR-G
Active FLAT Not Qualified CMOS voltage regulator linear 85C 0.3A 4.5mm 3.06V
LDO Regulator Pos 3V 0.3A 6-Pin(5+Tab) SOT-89 T/R
Fixed Positive LDO Regulator, 3V, 0.27V Dropout, CMOS, PDSO5
IC REG LINEAR 3V 300MA SOT89-5
稳压器, LDO, 固定, 3V, 0.3A, -40 至 85度 C;
300MA HIGH SPEED LDO REGULATOR
Outputs = 1 / Fixed Output Voltage V = 3 / Output Voltage Max. V = 3 / Dropout Voltage mV = 270 / Output Current mA = 150 / Load Regulation mV = 15 / Line Regulation % = 2 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 10 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 4.6 / Height mm = 1.5 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM