What’s new: Find the right parts faster with our redesigned experience

Learn more

TOREX Semiconductor XC6204B332MRN

Torex - XC6204B332MRN - IC, Ldo Volt Reg, 0.15A, 10V, SOT25-5
$ 0.302
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TOREX Semiconductor XC6204B332MRN.

Newark

Datasheet51 pages12 years ago
Datasheet47 pages20 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of TOREX Semiconductor XC6204B332MRN provided by its distributors.

TOREX - XC6204B332MRN - IC, LDO VOLT REG, 0.15A, 10V, SOT25-5
IC, LDO VOLT REG, 0.15A, 10V, SOT25-5; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150m
Ldo Voltage Regulator, 3.3V, 150Ma, 5-Sot-23; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:10V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Torex XC6204B332MRN