What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6203E502PRN

LDO Regulator Pos 5V 0.4A 3-Pin SOT-89 T/R
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6203E502PRN.

element14 APAC

Datasheet20 pages18 years ago

Descriptions

Descriptions of Torex XC6203E502PRN provided by its distributors.

LDO Regulator Pos 5V 0.4A 3-Pin SOT-89 T/R
Non-RoHS Compliant Linear Voltage Regulator IC
V REG LDO +5.0V, SMD, 6203, SOT893; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 8V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 400mA; Dro

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM