What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6203E332PRN

Positive Fixed RoHS Compliant Surface Mount Linear Voltage Regulator IC 85C 500mW 8V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6203E332PRN.

element14 APAC

Datasheet20 pages18 years ago

Descriptions

Descriptions of Torex XC6203E332PRN provided by its distributors.

Positive Fixed RoHS Compliant Surface Mount Linear Voltage Regulator IC 85C 500mW 8V
LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-89 Tape
V REG LDO +3.3V, SMD, 6203, SOT893; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 8V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 400mA; D

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM