What’s new: Find the right parts faster with our redesigned experience

Learn more

TOREX Semiconductor XC6201P452MR-G

Ldo, Fixed, 4.5V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6201P452MR-G
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TOREX Semiconductor XC6201P452MR-G.

IHS

Datasheet24 pages3 years ago
Datasheet23 pages4 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download TOREX Semiconductor XC6201P452MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TOREX Semiconductor XC6201P452MR-G provided by its distributors.

Ldo, Fixed, 4.5V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6201P452MR-G
Active Positive e3 Fixed voltage regulator linear -40C~85C TA 250mA 10V
LDO Voltage Regulator Positive 4.5V 250mA 5-Pin SOT-25 T/R
2¦ÌA positive electrode Fixed 250mA 1 4.5V 1.8V 4.5V 10V 400mV@ 200mA SOT-25-5 SMD mount£¬glue mount
稳压器, LDO, 固定, 4.5V, 0.25A, -40 至 85度 C;
Fixed Positive LDO Regulator, 4.5V, CMOS, PDSO5
10V INPUT 3 TERMINAL VOLTAGE REG
IC REG LIN 4.5V 250MA SOT-25-5
IC REG LINEAR 4.5V 250MA SOT25
Outputs = 1 / Fixed Output Voltage V = 4.5 / Output Voltage Max. V = 4.5 / Dropout Voltage mV = 400 / Output Current mA = 250 / Load Regulation mV = 30 / Line Regulation % = 0.2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 10 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250