Titex A3486TIP-5.1

WALTER TITEX A3486TIP-5.1 Jobber Drill, 5.1mm, 130, Carbide. More details: Jobber Drill Bit, Cutting Direction Right...

Submit Request for Quote

Unfortunately we do not know of any distributors for A3486TIP-5.1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Titex A3486TIP-5.1 provided by its distributors.

WALTER TITEX A3486TIP-5.1 Jobber Drill, 5.1mm, 130, Carbide. More details: Jobber Drill Bit, Cutting Direction Right Hand, Solid Carbide, Point Angle 130 Degrees , Self-Centering, TIP - TiN Finish, Dimension Type Metric, Size 5.1mm, Decimal Equivalent 0.2008 In., Flute Length 63mm, Overall Length 101mm, List Number A3486, Shank Dia. 6mm, Standards DIN 6537, Coolant Through Yes

Manufacturer Aliases

Titex has several brands around the world that distributors may use as alternate names. Titex may also be known as the following names:

  • Walter Titex