ABB Control T18

Competitor Part Number/Abb Installation Products-Formally T&b |Abb T18
$ 36.328
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control T18.

Sager Electronics

Datasheet1 page5 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control T18 provided by its distributors.

Competitor Part Number/Abb Installation Products-Formally T&b |Abb T18
Fittings T-Fitting 0.5in Non-Thread Iron, for Cable Protection Systems
THOMAS & BETTS T18 1/2" FORM 8 (T) CONDUIT BODY,GRAY IRON W/ZINC PLATING,
Conduit Outlet Body Rigid Conduit Gray Iron T 1/2 in
Conduit Fittings & Accessories
1/2 INCHCONDUIT BODY IRON T F-8
Thomas & Betts T18 BlueKote Conduit Body Brand: Thomas & Betts. Part Number: T18. T&B BlueKote Conduit Body, Type T, 1/2 in Hub, 3 Hubs, 5.5 cu-in Capacity, Form 8, Tapered NPT, Iron, Epoxy Powder Coated/Zinc Plated, Gray, 5.8 in L x 3.7 in W x 2.2 in H. Additional Description: TB -T18 (N) 1/2 INCHCONDUIT BODY IRON T F-8 F-8 F-8. Catalog Description: 1/2 Inch Form 8 (T) Conduit Body, Body Material Gray Iron with Zinc Plating and Baked on Epoxy Powder Coat with BlueKote Internal Coating for Use with Rigid/IMC Conduit..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG