What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control RC717-250

Ring Tongue Terminal 10-12AWG Copper Yellow 29.46mm Electro Tin Bulk
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC717-250.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-25.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control RC717-250 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper Yellow 29.46mm Electro Tin Bulk
RING TERMINAL, BOLT HOLE #10,12-10 AWG, YELLOW, COPPER, TIN PLATED
THOMAS & BETTS RC717-250 EXP INS VINYL RING TERM 12-10,1/4,
EXP INS VINYL RING TERM, 12-10, 1/4 ;ROHS COMPLIANT: YES
Thomas & Betts Sk Rc717250 Exp Ins Vnl Rng Trm 12
Thomas & Betts RC717-250 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: RC717-250. Sta-Kon Ring Terminal, Expanded Insulated, Series: RC Series, 12 to 10 AWG Conductor, 1/4 in Stud, 1.16 in Length, Brazed Seam Barrel, Ring Tongue, 0.5 in W x 0.04 in THK Tongue, 600 VAC, 1/4 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Yellow. Additional Description: TB -RC717-250 EXP INS VNL RNG TRM, 12-10, 1/4 BLT 1/4, YEL. Catalog Description: Expanded Vinyl Insulated Ring Terminal, Length 1.16 Inches, Width .50 Inches, Maximum Insulation .250, Bolt Hole #10, Wire Range #12-#10 AWG, Color Yellow, Copper, Tin Plated, 500 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG