ABB Control RAD18377

Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Bulk
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RAD18377.

IHS

Datasheet2 pages15 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-22.22%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ABB Control RAD18377 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Bulk
NYLON-INSULATEDFEMALEDISCONNECT, TAB.187X.032, #22-#18 AWG, RED, COPPERTINPLATED
Female Disconnect Standard Nylon Fully Insulated Sta-Konr Series
FULLY INS NYL FEM-187 DISC, 22-18 L ;ROHS COMPLIANT: YES
Thomas & Betts RAD18377 Wire Terminal Disconnect. Sta-Kon® Female Disconnect Series: 187 22 to 18 AWG Conductor 0.187 in W x 0.032 in THK Tab Internal Serration Long Barrel Crimp Terminal 600 VAC 0.15 in Dia Maximum Insulation 0.03 in THK Stock 105 deg C Brass Red Electroplated Tin 0.89 in L x 0.3 in W Insulated: Insulated. Additional Description: TB -RAD18377 NYL FULLY INS FEM-187 DSC 22-18 L LEN .8. Catalog Description: Nylon-Insulated Female Disconnect Length .89 Inches Width .30 Inches Maximum Insulation .150 Tab Size .187x.032 Wire Range #22-#18 AWG Color Red Copper Tin Plated 1000 Pack.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAD-18377