What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control LT475P

Fitting, Conduit; 0.740 in.; Nylon; Black; UL 94V2; 1.821 in.; 2.452 in.
$ 21.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LT475P.

Master Electronics

Datasheet2 pages7 years ago
Datasheet2 pages2 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.10%

Supply Chain

Introduction Date2019-02-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control LT475P provided by its distributors.

Fitting, Conduit; 0.740 in.; Nylon; Black; UL 94V2; 1.821 in.; 2.452 in.
Connector Liquidtight; Thermoplastic; 45 Degree; 3/4 in.
Thomas & Betts Tc Lt475P 3/4 Inch 45 Deg Bullet Co
ABB Wire and Cable Management - LT475P - LT475P
Conduit Fittings & Accessories
3/4 INCH 45 DEG BULLET CONNECTOR
Liquidtight Conn, 3/4"/45Deg/Thermoplast; Conduit Configuration:45 Degree; Trade Size:3/4"; Conduit Material:Thermoplastic; Conduit Colour:-; External Length:77.06Mm; Ip/Nema Rating:-; Product Range:Bullet Lt38P Series Rohs Compliant: Yes |Abb Thomas & Betts LT475P
Thomas & Betts LT475P Plastic Bullet Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: LT475P. T&B Plastic Bullet Conduit Connector, Flexible, 3/4 in, 45 deg, 0.74 in Throat, For Use With: Liquid Tight NMC Non-Metallic Conduits Type B and NMT Flexible Tubing, Thermoplastic, 2.452 in. Additional Description: TB -LT475P 3/4 INCH 45 DEG BULLET CONNECTOR. Catalog Description: 3/4 Inch 45 Degree Non-Metallic Liquidtight Bullet Connector..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG