ABB Control C10-6F

Non-insulated Fork Terminal Bolt Hole #6 12-10 AWG Copper Tin Plated
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control C10-6F.

IHS

Datasheet1 page19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ABB Control C10-6F provided by its distributors.

NON-INSULATED FORK TERMINAL BOLT HOLE #6 12-10 AWG COPPER TIN PLATED
Nonins Fork Term 12-10 No6 Metal Rohs Compliant: Yes |Abb Thomas & Betts C10-6F
NONINS FORK TERM, 12-10, No6, METAL, 50PK
Standard Fork 600V Non-Insulated
Thomas & Betts C10-6F Sta-Kon Fork Terminal. Sta-Kon® Fork Terminal, Non-Insulated, Series: C Series, 12 to 10 AWG Conductor, #6 Stud, 0.77 in Length, Brazed Seam/Serrated Barrel, Fork Tongue, 0.31 in W x 0.04 in THK Tongue, 600 VAC, Specifications: 0.27 in Clearance, 150 deg C, Copper, Electroplated Tin, Metallic. Additional Description: TB -C10-6F NONINS FORK TERM, 12-10, No6, METAL METALLIC. Catalog Description: Non-Insulated Fork Terminal, Length .77 Inches, Width .31 Inches, Bolt Hole #6, Wire Range #12-#10 AWG, Copper, Tin Plated.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG