ABB Control AD182

Quick Disconnect Terminal 18-22AWG Brass F 21.08mm Electro Tin Bulk
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AD182.

IHS

Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+15.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ABB Control AD182 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass F 21.08mm Electro Tin Bulk
Nonins Fem 187 Disc No22-18 Len .64 Rohs Compliant: Yes |Abb Thomas & Betts AD182
NON-INSULATED FEMALE DISCONNECT, TAB SIZE .187X.020,22-18 AWG, COPPER, TINPLATED
Thomas & Betts AD182 Sta-Kon Female Disconnect Brand: Thomas & Betts. Part Number: AD182. Sta-Kon Female Disconnect, Series: 187, 22 to 18 AWG Conductor, 0.187 in W x 0.02 in THK Tab, Internal Serration Long Barrel, Crimp Terminal, 600 V AC, 0.03 in THK Stock, 150 deg C, Brass, Metallic, Electroplated Tin, 0.64 in L x 0.23 in W, Insulated: Non-Insulated. Additional Description: TB -AD182 (N) NONINS FEM 187 DISC No22-18 LEN .64 .64, TAB NON-CANCELABLE, NON-RETURNABLE. Catalog Description: Non-Insulated Female Disconnect, Length .64 Inches, Width .23 Inches, Tab Size .187x.020, Wire Range #22-#18 AWG, Copper, Tin Plated, 1,000 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG