What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 54179

One-Hole Compression Lug, 300 kcmil Max, 3/8 in Stud, Short Barrel, Copper, White, 10 PK
$ 19.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54179.

IHS

Datasheet3 pages9 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-61.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control 54179 provided by its distributors.

One-Hole Compression Lug, 300 kcmil Max, 3/8 in Stud, Short Barrel, Copper, White, 10 PK
COPPER ONE-HOLE LUG, 300KCMIL, 3/8"BOLT SIZE, DIE CODE 66, COLOR CODE WHITE
Lug Terminal (5.5/0)AWG Copper 61.72mm Tin
Thomas & Betts Ck 54179 Lug 300 Navy Too W/ Peep
LUG, 300 NAVY TOO, W/ PEEP HOLE ;ROHS COMPLIANT: YES
Thomas & Betts 54179 Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54179. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 300 kcmil Conductor, Die Code: 66, 35 kV, 3/8 in Stud, Straight Tongue, 0.93 in L x 1.25 in W x 0.15 in THK Tongue, 2.43 in Overall Length, Standard Barrel, 0.85 in Dia Barrel, Specifications: Tin Plated, 0.406 in Mounting Hole, Copper, White. Additional Description: TB -54179 LUG, 300 NAVY TOO, W/ PEEP HOLE HOLE. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 300 kcmil, 3/8 Inch Bolt Size, Tin Plated, Die Code 66, Die Color Code White..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG