What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 5233

Liquidtight Conduit Fitting, Straight, Steel, 3/4", Non-Insulated Steel

$ 9.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 5233.

Newark

Datasheet1 page10 years ago
Datasheet2 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+26.63%

Supply Chain

Introduction Date2018-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ABB Control 5233 provided by its distributors.

Liquidtight Conduit Fitting, Straight, Steel, 3/4", Non-Insulated Steel
LIQUIDTIGHT STRAIN RELIEF CORD CONNECTOR; LIQUIDTIGHT STRAIN RELIEF CORD CONNECTOR, STEEL; Cable Gland Material:Steel; Accessory Type:Liquidtight Strain Relief Cord Connector; For Use With:Conduit Fittings
LIQUIDTIGHT STRAIN RELIEF CORD CONNECTOR, STEEL; Conduit Configuration:Straight; Trade Size:3/4"; Conduit Material:Steel; Conduit Colour:Metallic - Zinc Finish; External Length:41.28mm; IP / NEMA Rating:-; Product Range
TYRAP 5233 Noninsulated Connector, 3/4 In., Steel. More details: Noninsulated Connector, For Use With Flexible Metal Conduit, Conduit Size 3/4 In., Material of Construction Steel, Connector Type Straight, Color Gray, Standards Listed CSA LR2884, LR4484, LR9555/UL E23018. Conforms to UL514B, CSA C22.2 No. 18, NEMA-FB1, NFPA 70-1999 (ANSI), JIC EGP1, JIC EMP1, Federal Spec W-F-406, Federal Spec H-28 (Threads)
Thomas & Betts 5233 Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: 5233. T&B Conduit Connector, Non-Insulated Straight, Series: 52 Series, 3/4 in, For Use With: Liquid Tight Flexible Metal Conduits, Steel, Chromate Coated/Electro-Zinc Plated, 1-5/8 in L x 1-21/32 in W. Additional Description: TB -5233 3/4INCH LIQUID-TIGHT CONNECTOR -STL. Catalog Description: Liquidtight Conduit Fitting, Straight, Steel, 3/4 Inch, Non-Insulated Steel..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG