What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 2523

ABB Wire and Cable Management - 2523 - 2523
$ 14.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2523.

Newark

Datasheet3 pages9 years ago
Datasheet2 pages0 years ago

element14

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+29.98%

Supply Chain

Country of OriginCanada
Introduction Date2014-09-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control 2523 provided by its distributors.

ABB Wire and Cable Management - 2523 - 2523
ELECTRICAL; Thread Size: 1/2" NPT; Cable Diameter Min: 0.45"; Cable Diameter Max: 0.56"; Cable Gland Material: Zinc, Die Cast; Gland Colour: Metallic; IP / NEMA Rating: -; Product Range: -; Accessory Type: St 90F2864
Electrical; Length:42.926mm; Body Material:Die Cast Zinc; For Use With:Liquidtight Flexible Cord and Cable; Thread Size - Imperial:1/2"; Inner Diameter:14.224mm; Outer Diameter:29.363mm ;RoHS Compliant: Yes
Thomas & Betts 2523 Cord Connector Brand: Thomas & Betts. Part Number: 2523. T&B Strain Relief Cord Connector, Liquidtight, Series: Ranger , 1/2 in, Cable Openings: 0.45 to 0.56 in, S/SO Cable, Thread, Die Cast Zinc, Zinc Plated, Metallic, 105 deg C, 1-5/32 in Dia x 1-11/16 in L. Additional Description: TB -2523 1/2 IN CORD CONN .450-.560 RANG RANG. Catalog Description: Liquidtight Strain Relief Cord Connector, 1/2 Inch, Straight, Cord Range 0.450 to 0.560 Inch, Die Cast Zinc..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG