What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 220020

Insul Prc Butt Splice Cu 6-2 Awg |Abb Thomas & Betts 220020
$ 41.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 220020.

IHS

Datasheet2 pages0 years ago

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control 220020 provided by its distributors.

Insul Prc Butt Splice Cu 6-2 Awg |Abb Thomas & Betts 220020
ABB Wire and Cable Management - 220020 - 220020
DT 220020 CONN. INSULATION PRC SPLI
Thomas & Betts 220020 Wire Or Cable Compression Splice. Dragon Tooth® Dragon Tooth® Rectangular Splice Connector Insulated 3.13 in Length Specifications: 220000 to 350000 mils Copper Tin Plated 0.88 in W Dimensions. Additional Description: TB -220020 INSUL PRC BUTT SPLICE CU 6-2 AWG 3.13X.88X(E MADE TO ORDER NON CANCELLABLENON RETURNABLE MIN ORDER 25 PC'S. Catalog Description: Insulation Piercing Magnet Wire Butt Splice Length 3.13 Inches Width .88 Inches Height .85 Inches Wire Range #6 AWG - #2 AWG 110000 Circular Mil Area - 175000 Circular Mil Area Copper Alloy Tin Plated.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG