What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 10RC-6X

Ring Terminal, Hole #6, 12-10AWG, Expanded, Tin Plated, Length 1.06", Width .31"
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 10RC-6X.

IHS

Datasheet2 pages9 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+669%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control 10RC-6X provided by its distributors.

RING TERMINAL, HOLE #6, 12-10AWG, EXPANDED, TIN PLATED, LENGTH 1.06", WIDTH .31"
Terminal Ring; Insulated Expanded; 600V; 12 to 10 AWG; No. 6
TERMINAL, RING TONGUE, SIZE 6, CRIMP, YE
Thomas & Betts Sk 10Rc6X Exp Ins Vinyl Ring Term
EXP INS VINYL RING TERM, 12-10, No6
TERMINAL, RING TONGUE, SIZE 6, CRIMP, YE; TERMINAL, RING TONGUE, SIZE 6, CRIMP, YEL; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Contact Material:Copper
Sta-Kon Ring Terminal, Expanded Insulated, Series: RC Series, 12 to 10 AWG Conductor, #6 Stud, 1.06 in Length, Brazed Seam Barrel, Ring Tongue, 0.31 in W x 0.04 in THK Tongue, 600 V AC, 1/4 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Yellow

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10RC6X