Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Distributor links are sponsored
Thermaltronics
M6DS529
Hoof 60deg 1.52mm SMTC-0167
$ 37.51
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
DigiKey Marketplace
5565-M6DS529-ND
218
1
USD
37.740
37.740
37.740
37.740
37.740
TME
2
M6DS529
0
1
USD
39.950
37.280
37.280
37.280
37.280
1d
Inventory History
3 month trend: +0.00%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
+0.00%
Sign in or create a free account to access 1 year trend
Powered by
Descriptions
Descriptions of Thermaltronics M6DS529 provided by its distributors.
Hoof 60deg 1.52mm SMTC-0167
RS APAC
HOOF TIP 1.52MM 600F
DigiKey Marketplace
Images
TME
RS
Inventory History
3 month trend: +0.00%
CAD Models
0 models available
Alternate Parts
0 parts available
Talk to Us!