What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments XF28M35H52C1RFPT

MCU 32-bit Concerto ARM Cortex M3 RISC 1024KB Flash 1.8V/3.3V 144-Pin HTQFP EP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XF28M35H52C1RFPT.

Texas Instruments

Datasheet198 pages13 years ago
Datasheet104 pages14 years ago

Newark

Arrow Electronics

Farnell

CAD Models

Download Texas Instruments XF28M35H52C1RFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments XF28M35H52C1RFPT provided by its distributors.

MCU 32-bit Concerto ARM Cortex M3 RISC 1024KB Flash 1.8V/3.3V 144-Pin HTQFP EP Tray
Concerto Microcontroller 144-HTQFP -40 to 105
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144
IC, MCU, ARM, CORTEX, 144HTQFP; Core Size:32bit; No. of I/O's:64; Supply Voltage Min:3.14V; Supply Voltage Max:3.46V; Digital IC Case Style:HTQFP; No. of Pins:144; Program Memory Size:512KB; RAM Memory Size:136KB; CPU Speed:100MHz; Peripherals:ADC, DMA, PWM, Timer; Embedded Interface Type:CAN, I2C, SPI, UART, USB; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of PWM Channels:24; No. of Timers:4; Oscillator Type:External, Internal; Supply Voltage Range:3.14V to 3.46V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.