Texas Instruments XAM3894CYG

MPU AM389x RISC 32-Bit 40nm 1GHz 1.5V/1.8V/3.3V 1031-Pin FC-BGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XAM3894CYG.

Farnell

Datasheet309 pages14 years ago

Newark

CAD Models

Download Texas Instruments XAM3894CYG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments XAM3894CYG provided by its distributors.

MPU AM389x RISC 32-Bit 40nm 1GHz 1.5V/1.8V/3.3V 1031-Pin FC-BGA
32 BIT MICROPROCESSOR-MPU, SITARA, 1.5GHZ, 1031-FCBGA
IC, 32-BIT MPU, 1.5GHZ, ARM CORTEX-A8, F; IC, 32-BIT MPU, 1.5GHZ, ARM CORTEX-A8, FCBGA-1031; Core Size:32bit; Program Memory Size:64 KB; CPU Speed:1.5GHz; Embedded Interface Type:I2C, SPI, UART, USB; Digital IC Case Style:FCBGA; No. of Pins:1031

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.