Texas Instruments ULN2003APWRE4

High-Voltage, High-Current Darlington Transistor Arrays 16-TSSOP -20 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003APWRE4.

Texas Instruments

Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Datasheet22 pages18 years ago
Datasheet63 pages19 years ago

Newark

CAD Models

Download Texas Instruments ULN2003APWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments ULN2003APWRE4 provided by its distributors.

High-Voltage, High-Current Darlington Transistor Arrays 16-TSSOP -20 to 70
Trans Darlington NPN 50V 0.5A 16-Pin TSSOP T/R
TRANS 7 NPN DARL 50V 500MA TSSOP
DARLINGTON TRANSISTOR ARRAYS <AZ
Power Driver IC; Module Configuration:Seven; Collector Emitter Voltage, V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain Max (hfe):1000; Operating Temperature Range:-20°C to +70°C; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.