Texas Instruments UCD3138CC64EVM-030

UCD3138 Programmable Digital Power Controller Control Card Evaluation Module
$ 129.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3138CC64EVM-030.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments UCD3138CC64EVM-030 provided by its distributors.

UCD3138 Programmable Digital Power Controller Control Card Evaluation Module
EVALUATION BRD, DIGITAL POWER CONTROLLER; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: UCD3138; Type de kit d'application: Gestion d'alimentation; Application Sous Type: Contrôleur de puissance numériqu
EVALUATION BRD, DIGITAL POWER CONTROLLER; Silicon Manufacturer:Texas Instruments UCD3138CC64EVM-030; Silicon Core Number:UCD3138; Kit Application Type:Power Management; Application Sub Type:Programmable Digital Power Controller; Core Architecture:-; Core Sub-Architecture:-; Silicon Family Name:-; Kit Contents:Evaluation Module UCD3138; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:40-Pin Digital/Analog Signal Connector to Connect Digital/Analog Signals to Power Converters

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD3138CC64EVM-030 .
  • UCD3138CC64EVM030
  • UCD3138CC64EVM030 .