What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC5350SBDR

10A/10A single-channel isolated gate driver w/ miller clamp/ split outputs, 8V/12V UVLO 8-SOIC -40 to 125
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5350SBDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-73.48%

CAD Models

Download Texas Instruments UCC5350SBDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments UCC5350SBDR provided by its distributors.

10A/10A single-channel isolated gate driver w/ miller clamp/ split outputs, 8V/12V UVLO 8-SOIC -40 to 125
6A 3KVRMS SINGLE CH ISO DR 8V U / Single-Channel Isolated Gate Drivers
MOSFET and Gate Driver 5A 1-OUT Inv/Non-Inv 8-Pin SOIC T/R
100ns 1 9.5V 100ns,100ns 15V CMOS 100ns , SOIC-8 , 1.75mm
Buffer or Inverter Based IGBT/MOSFET Driver, PDSO8
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Professional Power Management (PMIC)
8.5A 10A SOP-8 Gate Drive ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.