Texas Instruments TUSB8020BEVM

TUSB8020BEVM: Automotive Two-Port USB 3.0 Hub Evaluation Module
$ 241.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8020BEVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+800%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8020BEVM.

Descriptions

Descriptions of Texas Instruments TUSB8020BEVM provided by its distributors.

TUSB8020BEVM: Automotive Two-Port USB 3.0 Hub Evaluation Module
EVALUATION BOARD, AUTOMOTIVE USB HUB; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: TUSB8020B; Type de kit d'application: Interface; Application Sous Type: Hub USB 3.0 et hub USB 2.0; Contenu du kit: Cart
EVALUATION BOARD, AUTOMOTIVE USB HUB; Silicon Manufacturer:Texas Instruments TUSB8020BEVM; Silicon Core Number:TUSB8020B; Kit Application Type:Interface; Application Sub Type:USB 3.0 Hub & USB 2.0 Hub; Kit Contents:Eval Board TUSB8020B; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Complete 2-port Hub, Implement USB 3.0 Hub SS Operation Along with USB 2.0 Hub HS, FS & LS Operation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB8020BEVM .