Texas Instruments TUSB6250

the tusb6250 is a usb 2.0 hs-capable function controller with an integrated utmi compliant phy. the tusb6250 is...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB6250.

Texas Instruments

Datasheet125 pages19 years ago

CAD Models

Download Texas Instruments TUSB6250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TUSB6250 provided by its distributors.

the tusb6250 is a usb 2.0 hs-capable function controller with an integrated utmi compliant phy. the tusb6250 is intended as a usb 2.0 to ata/atapi bridge for storage devices using a standard ata or atapi interface. the tusb6250 is designed to utilize both the fast performance of the state machine and the programmability and flexibility of the embedded microcontroller and firmware. with the elaborative balance between the microcontroller unit (mcu) and the state machine in addition to its embedded fast mcu (up to 30 mips) eight configurable endpoints up to 40k bytes of configurable code and data buffer sram the tusb6250 provides a bridge solution to meet both the performance and flexibility requirement of the next generation external storage devices. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.