Texas Instruments TUSB320-HA-EVM

TUSB320HAI USB Type-C Configuration Channel Logic and Port Control Evaluation Module
$ 96.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB320-HA-EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB320-HA-EVM.

Descriptions

Descriptions of Texas Instruments TUSB320-HA-EVM provided by its distributors.

TUSB320HAI USB Type-C Configuration Channel Logic and Port Control Evaluation Module
EVAL BOARD FOR TUSB320
EVALUATION MODULE
EVALUATION BOARD, USB TYPE C; Kit Application Type:Interface; Application Sub Type:USB; Silicon Manufacturer:Texas Instruments TUSB320-HA-EVM; Silicon Core Number:TUSB320HA; Product Range:-; Kit Contents:Eval Board TUSB320HA; SVHC:No SVHC (15-Jan-2019); Features:USB Type-C System, Configured to Operate in DFP/UFP/DRP Mode, Plug & Play Design, I2C, 5V Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB320-HA-EVM .