Texas Instruments TUSB211RPTREVM

TUSB211RPTREVM USB2.0 High Speed Signal Conditioner Evaluation Module
$ 250.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB211RPTREVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+124%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TUSB211RPTREVM provided by its distributors.

TUSB211RPTREVM USB2.0 High Speed Signal Conditioner Evaluation Module
TUSB211RPTR USB Interface IC Evaluation Board
Other Development Tools TUSB211RPTREVM
EVALUATION BOARD, USB TYPE B-TYPE A; Kit Application Type:Interface; Application Sub Type:USB; Silicon Manufacturer:Texas Instruments TUSB211RPTREVM; Silicon Core Number:TUSB211; Product Range:-; Kit Contents:Eval Board TUSB211; SVHC:No SVHC (15-Jan-2019); Features:USB 2.0 High-Speed Type B Connector to the Type A, Five set of Configuration, Plug & Play Design

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB211RPTREVM .