Descriptions of Texas Instruments TUSB1310 provided by its distributors.
the tusb1310 is a single port 5.0-gbps usb 3.0 physical layer transceiver operating off of a single crystal or an external reference clock. the reference clock frequencies are selectable from 20 25 30 and 40 mhz. the tusb1310 provides a clock to usb link layer controllers. the single reference clock allows the tusb1310 to provide a cost effective usb 3.0 solution with few external components and a minimum implementation cost. link controller interfaces to the tusb1310 are via a pipe (superspeed) and a ulpi (usb2.0) interface. the 16-bit pipe operates with a 250-mhz interface clock. the ulpi supports 8-bit operations with a 60-mhz interface clock. usb 3.0 reduces active power and idle power by improving power management. view all in datasheet
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: